725-059-541-101

Heilind Number:EDA725-059-541-101
Manufacturer:EDAC
Manufacturer Number:725-059-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-059-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-059-541-101

Detailed Description

Introducing our innovative Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for maximum efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 59 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality product to streamline your connectivity needs and enhance the performance of your electronic devices.