725-059-545-101

Heilind Number:EDA725-059-545-101
Manufacturer:EDAC
Manufacturer Number:725-059-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-059-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-059-545-101

Detailed Description

Introducing our 725-059-545-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connections. Designed for optimal efficiency, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 59 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its quality and performance for all your connectivity requirements.