725-060-522-101

Heilind Number:EDA725-060-522-101
Manufacturer:EDAC
Manufacturer Number:725-060-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-060-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-060-522-101

Detailed Description

Introducing our 725-060-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only enhances the aesthetics of your PCB layout but also boasts exceptional performance. With a high amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Featuring a single row configuration with 60 positions, each contact is made of premium Copper Alloy for optimal conductivity. The precise pitch of 0.1 inches and row spacing of 0.2 inches allow for easy installation and secure mating. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising quality and reliability. Explore a new level of connectivity with our cutting-edge Card Edge Connector, a must-have in any professional PCB assembly.