725-060-525-101

Heilind Number:EDA725-060-525-101
Manufacturer:EDAC
Manufacturer Number:725-060-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-060-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-060-525-101

Detailed Description

Introducing our 725-060-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for precision performance, this connector features a single row with 60 positions, spaced at a pitch of .1 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and superior conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation offers easy installation, while its striking black color adds a touch of sophistication to any PCB layout. Trust in the 725-060-525-101 for efficient and secure card edge connections that meet the highest standards of quality and performance.