725-060-525-201

Heilind Number:EDA725-060-525-201
Manufacturer:EDAC
Manufacturer Number:725-060-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-060-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-060-525-201

Detailed Description

Enhance your PCB connections with this sleek Press-fit Card Edge Connector in a striking black color. Designed for high performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 60 positions each, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications in the electronics industry. Upgrade your setup with this essential connector and experience efficient, seamless connections every time.