725-060-540-101

Heilind Number:EDA725-060-540-101
Manufacturer:EDAC
Manufacturer Number:725-060-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-060-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-060-540-101

Detailed Description

Introducing our 725-060-540-101 Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Sleek and sophisticated in black, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With 60 positions and a pitch of .1 inches, it offers ample connectivity for your circuitry needs. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A of current. Featuring a straight mount orientation and operating smoothly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for demanding industrial and commercial settings. Joining our extensive line of high-quality PCB connectors, it promises easy installation and long-lasting durability, making it a must-have component for your electronic projects.