725-060-540-201

Heilind Number:EDA725-060-540-201
Manufacturer:EDAC
Manufacturer Number:725-060-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-060-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-060-540-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 60 copper alloy contacts, it delivers reliable performance, even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connectivity. Elevate your system's performance with this essential component.