725-060-541-101

Heilind Number:EDA725-060-541-101
Manufacturer:EDAC
Manufacturer Number:725-060-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-060-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-060-541-101

Detailed Description

Introducing our 725-060-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for precision performance, this connector boasts a striking black hue that adds a touch of sophistication to any electronic assembly. With a low amperage rating of 3A, it's perfect for small-scale applications where efficiency is key. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. Featuring a single row layout with 60 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure and efficient mating. Whether straight or angled, its versatile mounting orientation suits various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our full range of products in the Connectors category for more innovative solutions to enhance your electronic projects.