725-060-545-101

Heilind Number:EDA725-060-545-101
Manufacturer:EDAC
Manufacturer Number:725-060-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-060-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-060-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring it meets the highest safety standards. With a single row configuration and 60 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the press-fit installation method provides a secure and efficient connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its precision engineering and unmatched quality to elevate your PCB assembly projects to new heights. Upgrade to our Press-fit Card Edge Connector today and experience the difference in performance and reliability.