725-060-545-201

Heilind Number:EDA725-060-545-201
Manufacturer:EDAC
Manufacturer Number:725-060-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-060-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-060-545-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, and a pitch of .1 inch, it offers seamless connectivity for up to 60 positions. Its straight mount orientation and row spacing of .2 inch make it easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronic projects with this reliable and efficient component.