725-061-520-101

Heilind Number:EDA725-061-520-101
Manufacturer:EDAC
Manufacturer Number:725-061-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-061-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-061-520-101

Detailed Description

Introducing our 725-061-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 61 positions, offering ample connectivity for your electronic devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. The contact material, Copper Alloy, guarantees efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, trust in the quality and performance of our Card Edge Connector to elevate your electronic projects.