725-061-525-101

Heilind Number:EDA725-061-525-101
Manufacturer:EDAC
Manufacturer Number:725-061-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-061-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-061-525-101

Detailed Description

Introducing our innovative Press-fit Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Its single-row design features 61 copper alloy contact positions, allowing for reliable power and signal transmission. The 0.1-inch pitch and 0.2-inch row spacing ensure precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Trust in the quality and performance of our Card Edge Connector for your next project.