725-061-540-101

Heilind Number:EDA725-061-540-101
Manufacturer:EDAC
Manufacturer Number:725-061-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-061-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-061-540-101

Detailed Description

Introducing our 725-061-540-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. With its sleek black design, this connector not only enhances the aesthetics of your electronic devices but also guarantees superior performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Featuring a single row layout with 61 positions at a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in compact spaces. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in the 725-061-540-101 for efficient and durable card edge connectivity in your PCB applications.