725-061-541-101

Heilind Number:EDA725-061-541-101
Manufacturer:EDAC
Manufacturer Number:725-061-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-061-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-061-541-101

Detailed Description

Introducing our 725-061-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and 61 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience. Welcome to a new era of seamless integration.