725-061-545-101

Heilind Number:EDA725-061-545-101
Manufacturer:EDAC
Manufacturer Number:725-061-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-061-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-061-545-101

Detailed Description

Introducing our 725-061-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for precision performance, this connector features a single row with 61 positions, spaced at a pitch of .1 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures both mechanical robustness and efficient signal transmission. With a black finish and straight mount orientation, it seamlessly integrates into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications demanding high performance in harsh environments. Trust in the quality and functionality of our Card Edge Connector for your connectivity needs. Explore our full range of PCB connectors for more innovative solutions.