725-062-520-101

Heilind Number:EDA725-062-520-101
Manufacturer:EDAC
Manufacturer Number:725-062-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-520-101

Detailed Description

Introducing our high-performance 725-062-520-101 Press-fit Card Edge Connector, designed for seamless connectivity in your PCB applications. This sleek black connector not only adds a touch of sophistication to your setup but also guarantees optimal functionality. With a robust amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery even in demanding environments. The 1-row layout with 62 copper alloy contacts offers ample connectivity options, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior performance for all your board-to-board PCB connection needs. Elevate your projects with the 725-062-520-101 Card Edge Connector.