725-062-520-201

Heilind Number:EDA725-062-520-201
Manufacturer:EDAC
Manufacturer Number:725-062-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double row layout with 62 positions, allowing for seamless board-to-board connections. Engineered with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring secure and efficient contact. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. Crafted with copper alloy contacts, it enables reliable power transmission with an amperage rating of 3 A. Perfect for a variety of electronic projects, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.