725-062-522-101

Heilind Number:EDA725-062-522-101
Manufacturer:EDAC
Manufacturer Number:725-062-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-522-101

Detailed Description

Introducing the 725-062-522-101 Press-Fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only offers high performance but also adds a touch of sophistication to your electronic assembly. With a robust amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, while the Copper Alloy contact material promises optimal conductivity. Featuring a single row configuration with 62 positions at a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, making it ideal for various applications. With an impressive operating temperature range of -40 to 105 °C, this connector is ready to perform in even the most demanding environments. Discover the perfect blend of form and function in our Card Edge Connector, a must-have in any professional PCB setup.