725-062-525-101

Heilind Number:EDA725-062-525-101
Manufacturer:EDAC
Manufacturer Number:725-062-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-525-101

Detailed Description

Introducing our 725-062-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets stringent safety standards. With a single row design and 62 positions, it offers ample connectivity options for your PCB layout. Crafted with precision, the contact material is a durable Copper Alloy, ensuring optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.