725-062-525-201

Heilind Number:EDA725-062-525-201
Manufacturer:EDAC
Manufacturer Number:725-062-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black, meticulously designed for optimal performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in various applications. Featuring two rows and 62 positions, this connector offers ample connectivity options with precise .1-inch pitch and .2-inch row spacing. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer while withstanding harsh environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse setups. Elevate your board-to-board connections with this essential component, a must-have in any electronic assembly.