725-062-540-101

Heilind Number:EDA725-062-540-101
Manufacturer:EDAC
Manufacturer Number:725-062-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-540-101

Detailed Description

Introducing our 725-062-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black color, offering both strength and aesthetic appeal. With a contact material of Copper Alloy, it ensures efficient conductivity, while its pitch of .1 inch and row spacing of .2 inch make for easy and precise assembly. This connector boasts 62 positions in a single row, accommodating a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in various environments. Trust in the quality and functionality of our Card Edge Connector for your connectivity needs.