725-062-540-201

Heilind Number:EDA725-062-540-201
Manufacturer:EDAC
Manufacturer Number:725-062-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts, each spaced at .1 inches with a row spacing of .2 inches, it offers reliable performance for a total of 62 positions. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Perfect for high-performance applications, this connector is a must-have in every electronics enthusiast's toolkit.