725-062-541-101

Heilind Number:EDA725-062-541-101
Manufacturer:EDAC
Manufacturer Number:725-062-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-541-101

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features 62 positions in a single row, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise and reliable connectivity is guaranteed. The copper alloy contact material enables efficient power transfer, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Whether you're in the aerospace, automotive, or telecommunications industry, trust in the quality and performance of our Black Card Edge Connector to take your PCB assemblies to the next level.