725-062-545-101

Heilind Number:EDA725-062-545-101
Manufacturer:EDAC
Manufacturer Number:725-062-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-545-101

Detailed Description

Introducing the 725-062-545-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a single row configuration and 62 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 725-062-545-101 for efficient, secure, and long-lasting board connectivity.