725-062-545-201

Heilind Number:EDA725-062-545-201
Manufacturer:EDAC
Manufacturer Number:725-062-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission with a rated amperage of 3A. Boasting 62 positions, it facilitates intricate board-to-board connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.