725-062-560-201

Heilind Number:EDA725-062-560-201
Manufacturer:EDAC
Manufacturer Number:725-062-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-062-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows of 62 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality component, perfect for a variety of PCB designs.