725-063-520-101

Heilind Number:EDA725-063-520-101
Manufacturer:EDAC
Manufacturer Number:725-063-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-063-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-063-520-101

Detailed Description

Enhance connectivity in your electronic devices with our 725-063-520-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 63 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Whether used in straight or right-angle mount orientations, this connector maintains a stable connection even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Trust in its quality and efficiency for seamless board-to-board connections in your electronic designs.