725-063-522-101

Heilind Number:EDA725-063-522-101
Manufacturer:EDAC
Manufacturer Number:725-063-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-063-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-063-522-101

Detailed Description

Introducing our 725-063-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted in a striking black hue, this connector not only adds a touch of sophistication to your design but also delivers exceptional performance. With a current rating of 3 A, it ensures efficient power transmission while its housing made of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Featuring a single row design with 63 contact positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts and .1-inch pitch provide optimal signal transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the superior quality and performance of our Card Edge Connector to take your design to the next level.