725-063-525-101

Heilind Number:EDA725-063-525-101
Manufacturer:EDAC
Manufacturer Number:725-063-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-063-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-063-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety. With a single row design and 63 gold-plated Copper Alloy contacts, it guarantees reliable signal transmission, while its .1 inch pitch and .2 inch row spacing offer optimal compatibility and efficiency. Rated for 3A of current, it effortlessly handles power demands with ease. Whether in industrial machinery or consumer electronics, this connector is the perfect solution for maintaining seamless connectivity even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Trust in our Card Edge Connector to deliver unparalleled performance and reliability, meeting the stringent demands of modern technology.