725-063-540-101

Heilind Number:EDA725-063-540-101
Manufacturer:EDAC
Manufacturer Number:725-063-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-063-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-063-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a single row design and a pitch of .1 inches, it offers seamless integration into your circuitry. The 63 copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial and commercial environments. Trust in our product to deliver superior performance and connectivity for your electronic systems.