725-063-541-101

Heilind Number:EDA725-063-541-101
Manufacturer:EDAC
Manufacturer Number:725-063-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-063-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-063-541-101

Detailed Description

Introducing our 725-063-541-101 Press-fit Card Edge Connector, a high-performance solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 63 gold-plated Copper Alloy contacts, it offers streamlined connectivity with a pitch of .1 inches and row spacing of .2 inches. Engineered for optimal power transmission, it boasts a 3A amperage rating, making it ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and performance of this connector for seamless board-to-board PCB connections in your next project. Available now in our comprehensive range of PCB connectors in the Card Edge Connectors category.