725-063-545-101

Heilind Number:EDA725-063-545-101
Manufacturer:EDAC
Manufacturer Number:725-063-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-063-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-063-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 725-063-545-101, a crucial component for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and safe operation. Featuring a single row with 63 positions, it offers precise and secure contact points for seamless data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing enable seamless integration into your PCB setup. With a robust amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial applications. Whether you're building telecommunications equipment, medical devices, or industrial machinery, our Press-fit Card Edge Connector is the perfect choice for high-speed, high-density PCB connections. Trust in its quality and performance to elevate your electronic designs to the next level.