725-064-520-101

Heilind Number:EDA725-064-520-101
Manufacturer:EDAC
Manufacturer Number:725-064-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-520-101

Detailed Description

Introducing our 725-064-520-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 64 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity and reliability. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation and .1-inch pitch make installation easy and efficient. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.