725-064-520-201

Heilind Number:EDA725-064-520-201
Manufacturer:EDAC
Manufacturer Number:725-064-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment for your 64 positions across two rows. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity with this high-performance component.