725-064-522-101

Heilind Number:EDA725-064-522-101
Manufacturer:EDAC
Manufacturer Number:725-064-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-522-101

Detailed Description

Introducing the 725-064-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black hue, this connector not only stands out visually but also delivers superior performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration of 64 positions, each featuring high-quality Copper Alloy contacts, precise connectivity is ensured. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Whether for industrial or commercial applications, this connector is a perfect fit with its straight mount orientation and wide operating temperature range of -40 to 105 °C. Trust in the 725-064-522-101 for seamless and secure card edge connections in your PCB assemblies.