725-064-522-201

Heilind Number:EDA725-064-522-201
Manufacturer:EDAC
Manufacturer Number:725-064-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows of 64 positions with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility. Ideal for board-to-board applications, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this high-quality component.