725-064-525-101

Heilind Number:EDA725-064-525-101
Manufacturer:EDAC
Manufacturer Number:725-064-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Engineered for reliability, this connector features black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise connectivity for up to 64 positions. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 3A amperage rating and .2-inch row spacing to deliver efficient power and signal transmission. Upgrade your connectivity solutions with this essential component from our range of high-quality PCB connectors.