725-064-525-201

Heilind Number:EDA725-064-525-201
Manufacturer:EDAC
Manufacturer Number:725-064-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. Its copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer precise and secure connections for up to 64 positions. Perfect for board-to-board applications, this connector guarantees seamless data transfer at an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for optimal performance.