725-064-540-201

Heilind Number:EDA725-064-540-201
Manufacturer:EDAC
Manufacturer Number:725-064-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution designed for seamless integration. Boasting a sleek black finish, this connector not only offers a sleek aesthetic but also delivers exceptional performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. Featuring two rows and 64 positions, it facilitates versatile connections. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it effortlessly fits into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures reliability even in harsh environments. Perfect for various applications, this Card Edge Connector is a must-have for seamless PCB connectivity.