725-064-541-101

Heilind Number:EDA725-064-541-101
Manufacturer:EDAC
Manufacturer Number:725-064-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-541-101

Detailed Description

Introducing our 725-064-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 64 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the 725-064-541-101 for efficient and secure card edge connections in your electronic projects.