725-064-541-201

Heilind Number:EDA725-064-541-201
Manufacturer:EDAC
Manufacturer Number:725-064-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-541-201

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficiency. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The 64 positions allow for extensive connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade to superior connectivity with our Card Edge Connector.