725-064-545-101

Heilind Number:EDA725-064-545-101
Manufacturer:EDAC
Manufacturer Number:725-064-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-545-101

Detailed Description

Introducing our 725-064-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 64 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its robust construction and straight mount orientation for dependable performance in your PCB projects. Elevate your connectivity game with this essential component from our extensive lineup of top-quality connectors.