725-064-545-201

Heilind Number:EDA725-064-545-201
Manufacturer:EDAC
Manufacturer Number:725-064-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-545-201

Detailed Description

Enhance connectivity in your PCB assembly with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for a variety of applications. Featuring 64 positions, this connector facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component in the PCB Connectors category.