725-064-560-201

Heilind Number:EDA725-064-560-201
Manufacturer:EDAC
Manufacturer Number:725-064-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-064-560-201

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. Featuring two rows of 64 positions each, with a pitch of .1in and row spacing of .2in, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.