725-065-520-101

Heilind Number:EDA725-065-520-101
Manufacturer:EDAC
Manufacturer Number:725-065-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-065-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-065-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 65 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.