725-065-522-101

Heilind Number:EDA725-065-522-101
Manufacturer:EDAC
Manufacturer Number:725-065-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-065-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-065-522-101

Detailed Description

Upgrade your PCB connections with our 725-065-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The contact material, Copper Alloy, offers optimal conductivity. Boasting a single row with 65 positions and a pitch of .1 in, it provides ample connectivity options. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial and electronic projects. Elevate your connectivity game with this essential component.