725-065-541-101

Heilind Number:EDA725-065-541-101
Manufacturer:EDAC
Manufacturer Number:725-065-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-065-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-065-541-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row of 65 positions, ensuring reliable data transmission in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Crafted with copper alloy contacts, this connector can handle an amperage of 3A, making it ideal for high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and precision of this connector for all your board-to-board PCB connectivity needs.