725-065-545-101

Heilind Number:EDA725-065-545-101
Manufacturer:EDAC
Manufacturer Number:725-065-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-065-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-065-545-101

Detailed Description

Upgrade your PCB connectivity with our 725-065-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 65 positions, it offers optimal space-saving solutions for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient performance. Elevate your connectivity game with this essential component.