725-066-520-101

Heilind Number:EDA725-066-520-101
Manufacturer:EDAC
Manufacturer Number:725-066-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-066-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-066-520-101

Detailed Description

Upgrade your PCB connectivity with our 725-066-520-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3A, it ensures reliable power transmission. Its Copper Alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, provide seamless signal transfer across its 66 positions. Whether you're looking to connect boards straight or at an angle, its versatile straight mount orientation caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Trust in our high-quality product to streamline your PCB assembly process with ease and efficiency.