725-066-522-101

Heilind Number:EDA725-066-522-101
Manufacturer:EDAC
Manufacturer Number:725-066-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-066-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-066-522-101

Detailed Description

Introducing our 725-066-522-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and longevity in any application. With a contact material of Copper Alloy, it guarantees superior conductivity, while its 66 positions and 1-row configuration offer ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for even the most demanding environments. Trust in our cutting-edge technology to elevate your connectivity experience.